12V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM40A12-P1J

DigiKey Part Number
1866-2001-ND
Manufacturer
Manufacturer Product Number
GSM40A12-P1J
Description
AC/DC DESKTOP ADAPTER 12V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
39.4" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
80 ~ 264 VAC
Size / Dimension
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
Voltage - Output
12V
Approval Agency
CB, CE, cURus, TUV
Current - Output (Max)
3.34A
Base Product Number
Power (Watts)
40 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1438,86000 Kč438,86 Kč
5417,86000 Kč2 089,30 Kč
10398,96200 Kč3 989,62 Kč
25388,46320 Kč9 711,58 Kč
Unit Price without VAT:438,86000 Kč
Unit Price with VAT:531,02060 Kč