



GSM40B05-P1J | |
|---|---|
DigiKey Part Number | 1866-2006-ND |
Manufacturer | |
Manufacturer Product Number | GSM40B05-P1J |
Description | AC/DC DESKTOP ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GSM40B05-P1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.92" L x 2.36" W x 1.26" H (125.0mm x 60.0mm x 32.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,95000 Kč | 439,95 Kč |
| 5 | 418,89600 Kč | 2 094,48 Kč |
| 10 | 399,95000 Kč | 3 999,50 Kč |
| 25 | 389,42520 Kč | 9 735,63 Kč |
| Unit Price without VAT: | 439,95000 Kč |
|---|---|
| Unit Price with VAT: | 532,33950 Kč |



