GSM40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSM40A
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

GSM40A05-P1J

DigiKey Part Number
1866-1998-ND
Manufacturer
Manufacturer Product Number
GSM40A05-P1J
Description
AC/DC DESKTOP ADAPTER 5V 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
5A
Power (Watts)
25 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
Approval Agency
CB, CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1439,95000 Kč439,95 Kč
5418,89600 Kč2 094,48 Kč
10399,95000 Kč3 999,50 Kč
25389,42520 Kč9 735,63 Kč
Unit Price without VAT:439,95000 Kč
Unit Price with VAT:532,33950 Kč