12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM36U12-P1J

DigiKey Part Number
1866-1993-ND
Manufacturer
Manufacturer Product Number
GSM36U12-P1J
Description
AC/DC WALL MOUNT ADAPTER 12V 36W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
GSM36U12-P1J Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
70.9" (1.80m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
80 ~ 264 VAC
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Voltage - Output
12V
Approval Agency
CB, cRUus, TUV
Current - Output (Max)
3A
Base Product Number
Power (Watts)
36 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1346,47000 Kč346,47 Kč
5329,66800 Kč1 648,34 Kč
10317,07000 Kč3 170,70 Kč
25306,57080 Kč7 664,27 Kč
Unit Price without VAT:346,47000 Kč
Unit Price with VAT:419,22870 Kč