
09456000542 | |
|---|---|
DigiKey Part Number | 1195-2218-ND |
Manufacturer | |
Manufacturer Product Number | 09456000542 |
Description | CABLE CAT6A 8COND 26AWG YLW 50M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 26 AWG Foil, Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bag | Length 164.0' (50.0m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Ratings UL Style 20276 |
Number of Conductors 8 (4 Pair Twisted) | Voltage 100 V |
Wire Gauge | Operating Temperature -20°C ~ 80°C |
Conductor Strand 7/26 | Usage Industrial Environments - IP65 |
Conductor Material Copper, Bare | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 924,09000 Kč | 6 924,09 Kč |
| 2 | 6 584,87000 Kč | 13 169,74 Kč |
| 3 | 6 392,91000 Kč | 19 178,73 Kč |
| 5 | 6 157,70600 Kč | 30 788,53 Kč |
| 7 | 6 006,59857 Kč | 42 046,19 Kč |
| 10 | 5 849,68600 Kč | 58 496,86 Kč |
| Unit Price without VAT: | 6 924,09000 Kč |
|---|---|
| Unit Price with VAT: | 8 378,14890 Kč |








