
GSM120B12-R7B | |
|---|---|
DigiKey Part Number | 1866-1908-ND |
Manufacturer | |
Manufacturer Product Number | GSM120B12-R7B |
Description | AC/DC DESKTOP ADAPTER 12V 102W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 102 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GSM120B12-R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 8.5A | |
Power (Watts) | 102 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 037,30000 Kč | 1 037,30 Kč |
| 5 | 989,00600 Kč | 4 945,03 Kč |
| 10 | 944,91000 Kč | 9 449,10 Kč |
| 25 | 917,61280 Kč | 22 940,32 Kč |
| Unit Price without VAT: | 1 037,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 255,13300 Kč |















