GSM06U12-P1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 222,58000 Kč
Datasheet
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM06U12-P1J

DigiKey Part Number
1866-1900-ND
Manufacturer
Manufacturer Product Number
GSM06U12-P1J
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 50°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
72" (1.83m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.60" L x 1.26" W x 1.89" H (66.0mm x 32.0mm x 48.0mm)
Voltage - Output
12V
Approval Agency
cURus
Current - Output (Max)
500mA
Base Product Number
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE12U12-P1JMEAN WELL USA Inc.01866-NGE12U12-P1J-ND222,58000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes