NGE12U12-P1J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 310
Unit Price: 283,47000 Kč
Datasheet
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGE12U12-P1J

DigiKey Part Number
1866-NGE12U12-P1J-ND
Manufacturer
Manufacturer Product Number
NGE12U12-P1J
Description
+12V1A;20AWG/150CM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
46.65" (1.19m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.17" L x 1.89" W x 1.10" H (55.0mm x 48.0mm x 28.0mm)
Voltage - Output
12V
Approval Agency
CB, cULus, cURus, FCC, PSE, TUV
Current - Output (Max)
1A
Standard Number
60335-1; 60601-1; 62368-1
Power (Watts)
12 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GST18U12-P1JMEAN WELL USA Inc.3101866-2076-ND283,47000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
5212,08000 Kč1 060,40 Kč
10203,68100 Kč2 036,81 Kč
25197,38120 Kč4 934,53 Kč
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč