GEM40I15-P1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 359,07000 Kč
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: 400,00772 Kč
Datasheet
15V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEM40I15-P1J

DigiKey Part Number
1866-1821-ND
Manufacturer
Manufacturer Product Number
GEM40I15-P1J
Description
AC/DC WALL MOUNT ADAPTER 15V 40W
Customer Reference
Detailed Description
15V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
39.4" (1.00m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Size / Dimension
2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm)
Voltage - Output
15V
Approval Agency
CB, CE, cRUus, TUV
Current - Output (Max)
2.66A
Base Product Number
Power (Watts)
40 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE45I15-P1JMEAN WELL USA Inc.21866-NGE45I15-P1J-ND359,07000 KčMFR Recommended
VER36US150-JAXP Power01470-3655-ND400,00772 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes