
NGE45I15-P1J | |
|---|---|
DigiKey Part Number | 1866-NGE45I15-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE45I15-P1J |
Description | +15V/3A; 18AWG/150CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V 45 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm) |
Voltage - Output 15V | Approval Agency AS/NZS, CB, CCC, CE, cULus, cURus, EAC, FCC, PSE, TUV, UKCA |
Current - Output (Max) 3A | Standard Number 60335-1; 60601-1; 62368-1 |
Power (Watts) 45 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,07000 Kč | 359,07 Kč |
| 5 | 342,26800 Kč | 1 711,34 Kč |
| 10 | 327,56900 Kč | 3 275,69 Kč |
| 25 | 317,07000 Kč | 7 926,75 Kč |
| Unit Price without VAT: | 359,07000 Kč |
|---|---|
| Unit Price with VAT: | 434,47470 Kč |


