12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEM30I12-P1J

DigiKey Part Number
1866-1813-ND
Manufacturer
Manufacturer Product Number
GEM30I12-P1J
Description
AC/DC WALL MOUNT ADAPTER 12V 30W
Customer Reference
Detailed Description
12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
39.4" (1.00m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Size / Dimension
2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm)
Voltage - Output
12V
Approval Agency
CB, CE, cRUus, TUV
Current - Output (Max)
2.5A
Base Product Number
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGE30I12-P1JMEAN WELL USA Inc.01866-NGE30I12-P1J-ND302,37000 KčMFR Recommended
In-Stock: 314
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1545,95000 Kč545,95 Kč
10430,45900 Kč4 304,59 Kč
Unit Price without VAT:545,95000 Kč
Unit Price with VAT:660,59950 Kč