12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGE30I12-P1J

DigiKey Part Number
1866-NGE30I12-P1J-ND
Manufacturer
Manufacturer Product Number
NGE30I12-P1J
Description
+12V/2.5A; 16AWG/120CM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
47" (1.20m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Size / Dimension
2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm)
Voltage - Output
12V
Approval Agency
AS/NZS, CB, CCC, CE, cULus, cURus, EAC, FCC, PSE, TUV, UKCA
Current - Output (Max)
2.5A
Standard Number
60335-1; 60601-1; 62368-1
Power (Watts)
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,37000 Kč302,37 Kč
5289,77200 Kč1 448,86 Kč
10275,07400 Kč2 750,74 Kč
25268,77440 Kč6 719,36 Kč
Unit Price without VAT:302,37000 Kč
Unit Price with VAT:365,86770 Kč