
GC120A48-R7B | |
|---|---|
DigiKey Part Number | 1866-1748-ND |
Manufacturer | |
Manufacturer Product Number | GC120A48-R7B |
Description | BATT CHARGER DESKTOP 54.4V 2.21A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 54.4V 2.21A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 54.4V | |
Charge Current - Max | 2.21A | |
Charge Time | - | |
Voltage - Input | 85 ~ 264VAC | |
Power - Max | 120.2W | |
Size / Dimension | 6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm) | |
Mounting Type | Desktop | |
Termination Style | DIN, 4 Pin | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cULus, GS, PSE | |
Weight | 620 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,26000 Kč | 867,26 Kč |
| 5 | 827,26600 Kč | 4 136,33 Kč |
| 10 | 789,37500 Kč | 7 893,75 Kč |
| 25 | 768,32520 Kč | 19 208,13 Kč |
| Unit Price without VAT: | 867,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,38460 Kč |




