
FSP252-10S6AC18 | |
|---|---|
DigiKey Part Number | 2967-FSP252-10S6AC8-ND |
Manufacturer | |
Manufacturer Product Number | FSP252-10S6AC18 |
Description | BATT CHARGER 36V 6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Charger 36V 6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Voltage - Nominal | 36V | |
Charge Current - Max | 6A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 694,53000 Kč | 1 694,53 Kč |
| 5 | 1 611,21000 Kč | 8 056,05 Kč |
| 10 | 1 576,60300 Kč | 15 766,03 Kč |
| 25 | 1 532,03600 Kč | 38 300,90 Kč |
| 50 | 1 499,16000 Kč | 74 958,00 Kč |
| 100 | 1 466,98500 Kč | 146 698,50 Kč |
| Unit Price without VAT: | 1 694,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 050,38130 Kč |


