
F12S1-2214RFS | |
|---|---|
DigiKey Part Number | 1866-F12S1-2214RFS-ND |
Manufacturer | |
Manufacturer Product Number | F12S1-2214RFS |
Description | 16MM/RE/LIGHT24V/MAINTAINED/1NO1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Rear |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Red |
Series | Illumination Type, Color LED, Red |
Packaging Box | Illumination Voltage (Nominal) 4 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function Off-On | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,38000 Kč | 399,38 Kč |
| 5 | 349,82600 Kč | 1 749,13 Kč |
| 10 | 330,13100 Kč | 3 301,31 Kč |
| Unit Price without VAT: | 399,38000 Kč |
|---|---|
| Unit Price with VAT: | 483,24980 Kč |



