Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F12S1-2214GFS

DigiKey Part Number
1866-F12S1-2214GFS-ND
Manufacturer
Manufacturer Product Number
F12S1-2214GFS
Description
16MM/GN/LIGHT24V/MAINTAINED/1NO1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Color - Actuator/Cap
Green
Series
Illumination Type, Color
LED, Green
Packaging
Box
Illumination Voltage (Nominal)
4 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
Off-On
Mechanical Life
50,000 Cycles
Current Rating (Amps)
100mA (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1399,38000 Kč399,38 Kč
5349,82600 Kč1 749,13 Kč
10330,13100 Kč3 301,31 Kč
Unit Price without VAT:399,38000 Kč
Unit Price with VAT:483,24980 Kč