EU1-MC13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 162,73000 Kč
Datasheet
Image for EU1-MC13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EU1-MC13

DigiKey Part Number
1866-EU1-MC13-ND
Manufacturer
Manufacturer Product Number
EU1-MC13
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.90' (1.80m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F
Manufacturer
MEAN WELL USA Inc.
Wire Gauge
18 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
5.90' (1.80m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7, Right Angle
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2314261M8701(R)GlobTek, Inc.01939-2314261M8701(R)-ND162,73000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč