
2314261M8701(R) | |
|---|---|
DigiKey Part Number | 1939-2314261M8701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 2314261M8701(R) |
Description | EURO TYPE E RT ANGLE TO C13 1.8M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A, 16A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 147,11200 Kč | 1 471,12 Kč |
| 25 | 138,98160 Kč | 3 474,54 Kč |
| 50 | 135,59660 Kč | 6 779,83 Kč |
| 100 | 128,81640 Kč | 12 881,64 Kč |
| 250 | 115,25636 Kč | 28 814,09 Kč |
| 500 | 108,47608 Kč | 54 238,04 Kč |
| 1 000 | 94,91684 Kč | 94 916,84 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |



