
ERP-350-24 | |
|---|---|
DigiKey Part Number | 1866-1740-ND |
Manufacturer | |
Manufacturer Product Number | ERP-350-24 |
Description | AC/DC CONVERTER 24V 350W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ERP-350-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC, 254 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 60°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.87" L x 5.12" W x 1.89" H (200.0mm x 130.0mm x 48.0mm) | |
Approval Agency | CB, CQC, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,25000 Kč | 947,25 Kč |
| 5 | 903,04600 Kč | 4 515,23 Kč |
| 10 | 863,05000 Kč | 8 630,50 Kč |
| 25 | 837,79000 Kč | 20 944,75 Kč |
| Unit Price without VAT: | 947,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,17250 Kč |




