
EPS-45S-48 | |
|---|---|
DigiKey Part Number | 1866-1714-ND |
Manufacturer | |
Manufacturer Product Number | EPS-45S-48 |
Description | AC/DC CONVERTER 48V 45W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPS-45S-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 940 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,04000 Kč | 277,04 Kč |
| 5 | 264,54200 Kč | 1 322,71 Kč |
| 10 | 252,04300 Kč | 2 520,43 Kč |
| 25 | 245,79400 Kč | 6 144,85 Kč |
| Unit Price without VAT: | 277,04000 Kč |
|---|---|
| Unit Price with VAT: | 335,21840 Kč |





