EPP-150-24 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Selec Controls USA Inc.
In Stock: 132
Unit Price: 641,91000 Kč
Datasheet

Similar


ARTESYN / Advanced Energy
In Stock: 152
Unit Price: 4 072,35000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPP-150-24

DigiKey Part Number
1866-1642-ND
Manufacturer
Manufacturer Product Number
EPP-150-24
Description
AC/DC CONVERTER 24V 101W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
4.2 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPS2X4-150-24-A-1-CUSelec Controls USA Inc.1324106-OPS2X4-150-24-A-1-CU-ND641,91000 KčSimilar
TLP150R-96S24JARTESYN / Advanced Energy152TLP150R-96S24J-ND4 072,35000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1858,82000 Kč858,82 Kč
5816,82200 Kč4 084,11 Kč
10781,12600 Kč7 811,26 Kč
25758,03600 Kč18 950,90 Kč
Unit Price without VAT:858,82000 Kč
Unit Price with VAT:1 039,17220 Kč