Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP150R-96S24J

DigiKey Part Number
TLP150R-96S24J-ND
Manufacturer
Manufacturer Product Number
TLP150R-96S24J
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
84%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
4.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 072,35000 Kč4 072,35 Kč
53 878,66600 Kč19 393,33 Kč
103 798,07600 Kč37 980,76 Kč
403 641,88250 Kč145 675,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4 072,35000 Kč
Unit Price with VAT:4 927,54350 Kč