ELG-100-C1400B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 858,82000 Kč
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 858,82000 Kč
Datasheet
1.4A 35 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-100-C1400B

DigiKey Part Number
1866-1465-ND
Manufacturer
Manufacturer Product Number
ELG-100-C1400B
Description
LED DRVR CC AC/DC 35-72V 1.4A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4A 35 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
101 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
35 ~ 72V
Base Product Number
Current - Output (Max)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELG-100-C1400ABMEAN WELL USA Inc.01866-ELG-100-C1400AB-ND858,82000 KčParametric Equivalent
ELG-100-C1400AB3YMEAN WELL USA Inc.01866-ELG-100-C1400AB3Y-ND858,82000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1837,82000 Kč837,82 Kč
5797,92400 Kč3 989,62 Kč
10762,22700 Kč7 622,27 Kč
25741,22960 Kč18 530,74 Kč
Unit Price without VAT:837,82000 Kč
Unit Price with VAT:1 013,76220 Kč