Parametric Equivalent
Parametric Equivalent

ELG-100-C1400AB | |
|---|---|
DigiKey Part Number | 1866-ELG-100-C1400AB-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-C1400AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 35 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
Type Constant Current | Operating Temperature -40°C ~ 90°C (With Derating) |
Topology AC DC Converter | Efficiency 90% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC, KC, RCM |
Voltage - Output 35 ~ 72V | Mounting Type Chassis Mount |
Current - Output (Max) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-100-C1400AB3Y | MEAN WELL USA Inc. | 0 | 1866-ELG-100-C1400AB3Y-ND | 858,82000 Kč | Parametric Equivalent |
| ELG-100-C1400B | MEAN WELL USA Inc. | 0 | 1866-1465-ND | 837,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,82000 Kč | 858,82 Kč |
| Unit Price without VAT: | 858,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,17220 Kč |


