Parametric Equivalent

ELG-100-24B | |
|---|---|
DigiKey Part Number | 1866-1449-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-24B |
Description | LED DRVR CC/CV AC/DC 12-24V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 24V | Base Product Number |
Current - Output (Max) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-100H-24B | MEAN WELL USA Inc. | 45 | 1866-2302-ND | 1 104,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,82000 Kč | 837,82 Kč |
| 5 | 797,92400 Kč | 3 989,62 Kč |
| 10 | 762,22700 Kč | 7 622,27 Kč |
| 25 | 741,22960 Kč | 18 530,74 Kč |
| Unit Price without VAT: | 837,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 013,76220 Kč |






