
INA250EVM | |
|---|---|
DigiKey Part Number | 296-42437-ND |
Manufacturer | |
Manufacturer Product Number | INA250EVM |
Description | EVAL BOARD FOR INA250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA250 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 0.2V/µs |
Manufacturer Texas Instruments | Current - Supply (Main IC) 200µA |
Packaging Box | Voltage - Supply, Single/Dual (±) 2.7V ~ 36V |
Part Status Active | Utilized IC / Part INA250 |
Channels per IC 1 - Single | Contents Board(s) |
Amplifier Type Current Sense | Base Product Number |
Output Type Single-Ended |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |


