Parametric Equivalent

DRS-480-36CAN | |
|---|---|
DigiKey Part Number | 1866-DRS-480-36CAN-ND |
Manufacturer | |
Manufacturer Product Number | DRS-480-36CAN |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 36V 13.3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 305 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 431V | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 13.3A | |
Power (Watts) | 479W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Size / Dimension | 5.93" L x 4.33" W x 4.93" H (150.7mm x 110.0mm x 125.2mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 987,03000 Kč | 4 987,03 Kč |
| Unit Price without VAT: | 4 987,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 034,30630 Kč |


