
DRS-480-36 | |
|---|---|
DigiKey Part Number | 1866-DRS-480-36-ND |
Manufacturer | |
Manufacturer Product Number | DRS-480-36 |
Description | AC/DC DIN RAIL SUPPLY 36V 479W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 36V 13.3A |
Datasheet | Datasheet |
Category | Current - Output (Max) 13.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 479W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 93.5% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, PMBus™ |
AC Voltage - Input 90 ~ 305 VAC | Size / Dimension 5.93" L x 4.33" W x 4.94" H (150.7mm x 110.0mm x 125.5mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB, CE, cURus, EAC, UKCA |
DC Voltage - Input (Max) 431V | Standard Number 62368-1 |
Voltage - Output 1 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 987,03000 Kč | 4 987,03 Kč |
| 5 | 4 751,84800 Kč | 23 759,24 Kč |
| 10 | 4 541,86700 Kč | 45 418,67 Kč |
| 25 | 4 409,58000 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 4 987,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 034,30630 Kč |

