
DDRH-45-15P | |
|---|---|
DigiKey Part Number | 1866-DDRH-45-15P-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-45-15P |
Description | I/P:150~1500VDC;O/P:15V/0~3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 15V 3A 150V - 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,89000 Kč | 919,89 Kč |
| 5 | 875,68000 Kč | 4 378,40 Kč |
| 10 | 837,79000 Kč | 8 377,90 Kč |
| 25 | 812,53840 Kč | 20 313,46 Kč |
| Unit Price without VAT: | 919,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 113,06690 Kč |



