High Voltage - Non-Isolated Module DC DC Converter 1 Output 15V 3A 150V - 1500V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH45W10-800S15P

DigiKey Part Number
2034-DH45W10-800S15P-ND
Manufacturer
Manufacturer Product Number
DH45W10-800S15P
Description
ISOLATED DC-DC CONVERTERS 45W 15
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 15V 3A 150V - 1500V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
150V
Voltage - Input (Max)
1500V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
45 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cCSAus, CE, UKCA
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 261,74000 Kč1 261,74 Kč
61 209,49833 Kč7 256,99 Kč
121 189,85167 Kč14 278,22 Kč
301 164,33867 Kč34 930,16 Kč
541 148,24241 Kč62 005,09 Kč
1021 131,05569 Kč115 367,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 261,74000 Kč
Unit Price with VAT:1 526,70540 Kč