Enclosed, High Voltage DC DC Converter 1 Output 12V 3.75A 1500V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDRH-45-12ST

DigiKey Part Number
1866-DDRH-45-12ST-ND
Manufacturer
Manufacturer Product Number
DDRH-45-12ST
Description
I/P:150~1500VDC;O/P:12V/0~3.75A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed, High Voltage DC DC Converter 1 Output 12V 3.75A 1500V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, High Voltage
Voltage - Input (Min)
150V
Voltage - Input (Max)
1500V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.75A
Power (Watts)
45W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-40°C ~ 80°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.32" L x 2.76" W x 1.26" H (135.0mm x 70.0mm x 32.0mm)
Approval Agency
CE, EAC, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 039,87000 Kč1 039,87 Kč
5991,45600 Kč4 957,28 Kč
10947,25000 Kč9 472,50 Kč
25919,89360 Kč22 997,34 Kč
Unit Price without VAT:1 039,87000 Kč
Unit Price with VAT:1 258,24270 Kč