DC DIN Rail Power Supply 1 Output 12V 3.75A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDRH-45-12DR

DigiKey Part Number
1866-DDRH-45-12DR-ND
Manufacturer
Manufacturer Product Number
DDRH-45-12DR
Description
I/P:150~1500VDC;O/P:12V/0~3.75A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 3.75A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
150V
DC Voltage - Input (Max)
1500V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.75A
Power (Watts)
45W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
-
Size / Dimension
5.32" L x 2.76" W x 1.71" H (135.0mm x 70.0mm x 43.5mm)
Approval Agency
CE, EAC, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 039,87000 Kč1 039,87 Kč
5991,45600 Kč4 957,28 Kč
10947,25000 Kč9 472,50 Kč
25919,89360 Kč22 997,34 Kč
Unit Price without VAT:1 039,87000 Kč
Unit Price with VAT:1 258,24270 Kč