DC DIN Rail Power Supply 1 Output 15V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDR-60L-15

DigiKey Part Number
1866-5066-ND
Manufacturer
Manufacturer Product Number
DDR-60L-15
Description
DC/DC DIN RAIL SUPPLY 15V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 15V 4A
Datasheet
 Datasheet
EDA/CAD Models
DDR-60L-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
18V
DC Voltage - Input (Max)
75V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4A
Power (Watts)
60W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output
Size / Dimension
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
Approval Agency
CE, EAC
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1699,23000 Kč699,23 Kč
5665,63600 Kč3 328,18 Kč
10636,23900 Kč6 362,39 Kč
25617,34120 Kč15 433,53 Kč
Unit Price without VAT:699,23000 Kč
Unit Price with VAT:846,06830 Kč