
DDR-480D-12 | |
|---|---|
DigiKey Part Number | 1866-DDR-480D-12-ND |
Manufacturer | |
Manufacturer Product Number | DDR-480D-12 |
Description | DC/DC DIN RAIL SUPPLY 12V 401W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 33.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 67.2V | |
DC Voltage - Input (Max) | 154V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 33.4A | |
Power (Watts) | 401W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 393,05000 Kč | 4 393,05 Kč |
| 5 | 4 184,74800 Kč | 20 923,74 Kč |
| 10 | 3 999,36000 Kč | 39 993,60 Kč |
| 25 | 3 884,80320 Kč | 97 120,08 Kč |
| Unit Price without VAT: | 4 393,05000 Kč |
|---|---|
| Unit Price with VAT: | 5 315,59050 Kč |






