
DDR-480B-12 | |
|---|---|
DigiKey Part Number | 1866-DDR-480B-12-ND |
Manufacturer | |
Manufacturer Product Number | DDR-480B-12 |
Description | DC/DC DIN RAIL SUPPLY 12V 401W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 33.4A |
Datasheet | Datasheet |
Category | Power (Watts) 401W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Input Type DC | Features Adjustable Output, Remote On/Off |
Number of Outputs 1 | Size / Dimension 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) |
DC Voltage - Input (Min) 16.8V | Approval Agency CB, CE, cURus, EAC |
DC Voltage - Input (Max) 33.6V | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 33.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 428,48000 Kč | 4 428,48 Kč |
| 5 | 4 218,49800 Kč | 21 092,49 Kč |
| 10 | 4 031,61600 Kč | 40 316,16 Kč |
| 25 | 3 916,13520 Kč | 97 903,38 Kč |
| Unit Price without VAT: | 4 428,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 358,46080 Kč |






