DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 24V 10A
Why & How to choose a MEAN WELL DIN Rail PSU

DDR-240B-24

DigiKey Part Number
1866-5558-ND
Manufacturer
Manufacturer Product Number
DDR-240B-24
Description
DC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
DDR-240B-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
240W
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
90%
Input Type
DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Load Sharing, Remote On/Off
DC Voltage - Input (Min)
16.8V
Size / Dimension
4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm)
DC Voltage - Input (Max)
33.6V
Approval Agency
CE, EAC
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 114,50000 Kč2 114,50 Kč
52 013,70800 Kč10 068,54 Kč
101 925,51700 Kč19 255,17 Kč
251 868,83040 Kč46 720,76 Kč
Unit Price without VAT:2 114,50000 Kč
Unit Price with VAT:2 558,54500 Kč