
DDR-120B-24 | |
|---|---|
DigiKey Part Number | 1866-5030-ND |
Manufacturer | |
Manufacturer Product Number | DDR-120B-24 |
Description | DC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | DDR-120B-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 16.8V | |
DC Voltage - Input (Max) | 33.6V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial), Railway | |
Efficiency | 89.5% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | |
Approval Agency | CE, EAC | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 416,67000 Kč | 1 416,67 Kč |
| 5 | 1 349,30600 Kč | 6 746,53 Kč |
| 10 | 1 288,26000 Kč | 12 882,60 Kč |
| 25 | 1 252,47520 Kč | 31 311,88 Kč |
| Unit Price without VAT: | 1 416,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 714,17070 Kč |












