
CP24B-M2E01S | |
---|---|
DigiKey Part Number | 1866-CP24B-M2E01S-ND |
Manufacturer | |
Manufacturer Product Number | CP24B-M2E01S |
Description | 22MM/BL/MOMENTARY/1NC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 8A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 342,03000 Kč | 342,03 Kč |
5 | 299,82800 Kč | 1 499,14 Kč |
10 | 282,93400 Kč | 2 829,34 Kč |
Unit Price without VAT: | 342,03000 Kč |
---|---|
Unit Price with VAT: | 413,85630 Kč |