Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
8121SDCGE
8121SDCGE

8121SDCGE

DigiKey Part Number
CKN1622-ND
Manufacturer
Manufacturer Product Number
8121SDCGE
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8121SDCGE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Rear
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 75°C
Switch Function
On-Mom
Electrical Life
60,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 267
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,04000 Kč329,04 Kč
10283,91400 Kč2 839,14 Kč
25267,69920 Kč6 692,48 Kč
50256,02860 Kč12 801,43 Kč
100244,84720 Kč24 484,72 Kč
300228,07747 Kč68 423,24 Kč
500220,65958 Kč110 329,79 Kč
Manufacturers Standard Package
Unit Price without VAT:329,04000 Kč
Unit Price with VAT:398,13840 Kč