
BIC-2200-48CAN | |
|---|---|
DigiKey Part Number | 1866-BIC-2200-48CAN-ND |
Manufacturer | |
Manufacturer Product Number | BIC-2200-48CAN |
Description | AC/DC CONVERTER 48V 2.16KW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 45 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.00" L x 5.50" W x 1.61" H (330.2mm x 139.7mm x 40.9mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 243,02000 Kč | 13 243,02 Kč |
| 5 | 12 616,80000 Kč | 63 084,00 Kč |
| 10 | 12 059,17800 Kč | 120 591,78 Kč |
| Unit Price without VAT: | 13 243,02000 Kč |
|---|---|
| Unit Price with VAT: | 16 024,05420 Kč |


