12VDC Voltage Input 150 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A301-150-F3

DigiKey Part Number
A301-150-F3-ND
Manufacturer
Manufacturer Product Number
A301-150-F3
Description
INVERTER 12VDC 150W 1 OUTLET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 150 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Output
NEMA 5-15R
Manufacturer
MEAN WELL USA Inc.
Connector - Voltage Input
Cigarette Lighter Plug
Series
Power - Output Continuous
150 W
Packaging
Box
Power - Output Surge
300 W
Part Status
Active
Remote Capability
No
Type
Inverter
Region Utilized
North America
Voltage - Output
230VAC
Size
6.50" L x 3.70" W x 2.72" H (165.0mm x 94.0mm x 69.0mm)
Voltage - Input
12VDC
Base Product Number
AC Outlets
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV150USBEaton Tripp Lite0TL1715-ND1 442,54500 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1805,90000 Kč805,90 Kč
Unit Price without VAT:805,90000 Kč
Unit Price with VAT:975,13900 Kč