PV150USB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: 800,43000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 800,43000 Kč
Datasheet
12VDC Voltage Input 150 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV150USB

DigiKey Part Number
TL1715-ND
Manufacturer
Manufacturer Product Number
PV150USB
Description
INVERTER 12VDC 150W 1OUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 150 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
AC Outlets
1
Manufacturer
Eaton Tripp Lite
Connector - AC Output
NEMA 5-15R
Series
Connector - Voltage Input
Cigarette Lighter Plug
Packaging
Bulk
Power - Output Continuous
150 W
Part Status
Active
Power - Output Surge
300 W
Type
Inverter
Remote Capability
No
Voltage - Output
120VAC
Size
5.82" L x 2.48" W x 4.25" H (147.8mm x 63.0mm x 108.0mm)
Voltage - Input
12VDC
Features
USB Port(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A301-150-B2MEAN WELL USA Inc.11866-5100-ND800,43000 KčSimilar
A301-150-F3MEAN WELL USA Inc.2A301-150-F3-ND800,43000 KčSimilar
Available To Order
Factory Stock: 804
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 432,75583 Kč17 193,07 Kč
Unit Price without VAT:1 432,75583 Kč
Unit Price with VAT:1 733,63455 Kč