
USB21023 | |
---|---|
DigiKey Part Number | 3542-USB21023-ND |
Manufacturer | MDT |
Manufacturer Product Number | USB21023 |
Description | 3D MAGNETOMETER LOW-FIELD USB |
Customer Reference | |
Detailed Description | ±100 Gauss Compass X, Y, Z Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital Magnetometer | |
Axis | X, Y, Z | |
Measuring Range | ±100 Gauss | |
For Measuring | Strength, Direction of Magnetic Field | |
Resolution | - | |
Package / Case | Probe | |
Interface | I2C, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 279,00000 $ | 279,00 $ |
Unit Price without VAT: | 279,00000 $ |
---|---|
Unit Price with VAT: | 337,59000 $ |