
AP230 | |
|---|---|
DigiKey Part Number | 3484-AP230-ND |
Manufacturer | |
Manufacturer Product Number | AP230 |
Description | SEN MAG 0.65G 3AXS MOD WITH CASE |
Customer Reference | |
Detailed Description | ±0.65 Gauss Compass X, Y, Z 100µGauss Module with Case |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Applied Physics Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Digital Magnetometer | |
Axis | X, Y, Z | |
Measuring Range | ±0.65 Gauss | |
For Measuring | Strength, Direction of Magnetic Field | |
Resolution | 100µGauss | |
Package / Case | Module with Case | |
Interface | RS-232 | |
Operating Temperature | 0°C ~ 70°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 300,59000 Kč | 46 300,59 Kč |
| Unit Price without VAT: | 46 300,59000 Kč |
|---|---|
| Unit Price with VAT: | 56 023,71390 Kč |


