Diode 40 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS54C

DigiKey Part Number
3372-SS54CTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SS54C
Description
DIODE SCHOTTKY 40V 5A SMC
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
600pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,79915 Kč20 397,45 Kč
Unit Price without VAT:6,79915 Kč
Unit Price with VAT:8,22697 Kč