Diode 40 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS34B

DigiKey Part Number
3372-SS34BTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SS34B
Description
DIODE SCHOTTKY 40V 3A SMB
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
450pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,91032 Kč17 461,92 Kč
Unit Price without VAT:2,91032 Kč
Unit Price with VAT:3,52149 Kč