SMF30CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF30CA

DigiKey Part Number
3372-SMF30CATR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SMF30CA
Description
TVS DIODE 30VWM 48.4VC SMF
Customer Reference
Detailed Description
48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SMF/SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F, SMF
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 62 418,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,68290 Kč16 097,40 Kč
Unit Price without VAT:2,68290 Kč
Unit Price with VAT:3,24631 Kč