
SMF30CA | |
|---|---|
DigiKey Part Number | 5399-SMF30CATR-ND - Tape & Reel (TR) 5399-SMF30CACT-ND - Cut Tape (CT) 5399-SMF30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30CA |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.1mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 100 | 0,81470 Kč | 81,47 Kč |
| 500 | 0,63582 Kč | 317,91 Kč |
| 1 000 | 0,57577 Kč | 575,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49758 Kč | 1 492,74 Kč |
| 6 000 | 0,45727 Kč | 2 743,62 Kč |
| 9 000 | 0,43650 Kč | 3 928,50 Kč |
| 15 000 | 0,41296 Kč | 6 194,40 Kč |
| 21 000 | 0,39891 Kč | 8 377,11 Kč |
| 30 000 | 0,38518 Kč | 11 555,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





