
SL1045 | |
|---|---|
DigiKey Part Number | 3372-SL1045TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SL1045 |
Description | DIODE SCHOTTKY 45V 10A TO277 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 1200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,47925 Kč | 85 437,75 Kč |
| Unit Price without VAT: | 28,47925 Kč |
|---|---|
| Unit Price with VAT: | 34,45989 Kč |




