
SD12C | |
|---|---|
DigiKey Part Number | 3372-SD12CTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SD12C |
Description | TVS DIODE 12VWM 32VC SOD323 |
Customer Reference | |
Detailed Description | 32V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,63744 Kč | 21 824,64 Kč |
| Unit Price without VAT: | 3,63744 Kč |
|---|---|
| Unit Price with VAT: | 4,40130 Kč |



